Central Semiconductor CMR2U-06TR13 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 100ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMR2U-06TR13 to view detailed technical specifications.
No datasheet is available for this part.