Central Semiconductor CMR3U-10M technical specifications.
| Package/Case | SMB |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 100A |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMR3U-10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.