Central Semiconductor CMR5U-04TR13 technical specifications.
| Average Rectified Current | 5A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMR5U-04TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.