Central Semiconductor CMRDM3575TR technical specifications.
| Package/Case | SOT-963 |
| Continuous Drain Current (ID) | 140mA |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 20R |
| FET Type | N and P-Channel |
| Input Capacitance | 9pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 3R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMRDM3575TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.