Central Semiconductor CMSD4448TR technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SOT-323 |
| Forward Current | 250mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 275mW |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMSD4448TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.