Automotive-grade Schottky rectifier diode featuring a 40V peak reverse repetitive voltage and 3A maximum continuous forward current. This single, general-purpose rectifier is housed in a 2-pin SMC (DO-214AB) surface-mount plastic package with J-lead configuration. It offers a low peak forward voltage of 0.5V and a peak non-repetitive surge current of 150A, operating across a wide temperature range of -65°C to 150°C.
Central Semiconductor CMSH3-40 BK technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.42(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Weight (g) | 0.2325 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 3@Ta=75CA |
| Peak Non-Repetitive Surge Current | 150A |
| Peak Forward Voltage | 0.5V |
| Peak Reverse Current | 500uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 55464 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor CMSH3-40 BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.