The CMST3904TR is a bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 200mA. It is packaged in a surface mount SOT-323 package and is available in cut tape packaging. The transistor operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 275mW. It is not RoHS compliant.
Central Semiconductor CMST3904TR technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 275mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Transition Frequency | 300MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMST3904TR to view detailed technical specifications.
No datasheet is available for this part.