Central Semiconductor CMXT3946 technical specifications.
| Package/Case | SOT-26 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 450mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMXT3946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.