Central Semiconductor CMXTC935A technical specifications.
| Package/Case | SOT-26 |
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 9V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMXTC935A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.