The CMXTVS6V2TR is a 4-channel transient voltage suppressor from Central Semiconductor. It features a capacitance of 260pF and a clamping voltage of 9V. The device is packaged in a SOT-26 case and has a height of 1.2mm. It operates over a temperature range of -55°C to 150°C. The CMXTVS6V2TR is not RoHS compliant.
Central Semiconductor CMXTVS6V2TR technical specifications.
| Capacitance | 260pF |
| Package/Case | SOT-26 |
| Clamping Voltage | 9V |
| Height | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 150W |
| RoHS Compliant | No |
| Series | CMXTVS6V2 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMXTVS6V2TR to view detailed technical specifications.
No datasheet is available for this part.