Central Semiconductor CMZ5359B technical specifications.
| Package/Case | SMC |
| Impedance | 3.5R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 3000 |
| Power Dissipation | 5W |
| RoHS Compliant | No |
| Series | CMZ5359B |
| Voltage Tolerance | 5% |
| Zener Current | 198mA |
| Zener Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMZ5359B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.