Central Semiconductor CMZ5927B technical specifications.
| Package/Case | SMA |
| Impedance | 6.5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 125mA |
| Zener Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Central Semiconductor CMZ5927B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.