Central Semiconductor CMZ5949BTR13 technical specifications.
| Package/Case | SMA |
| Impedance | 250R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 100V |
| Zener Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMZ5949BTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.