Central Semiconductor CP392V-CMLT3904E technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CP392V-CMLT3904E to view detailed technical specifications.
No datasheet is available for this part.