TRIAC with 200V repetitive peak reverse and forward blocking voltage, and a 60A surge current rating. Features a TO-220AB package with 3 through-hole pins and a tab, designed for through-hole mounting. Operates within a temperature range of -40°C to 110°C, with a maximum holding current of 15mA and gate trigger current of 10mA.
Central Semiconductor CQ220-6BS TR13 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.6(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 9.02(Max) |
| Seated Plane Height (mm) | 22.22(Max) |
| Pin Pitch (mm) | 2.79(Max) |
| Package Weight (g) | 1.89 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Repetitive Peak Reverse Voltage | 200V |
| Repetitive Peak Forward Blocking Voltage | 200V |
| Surge Current Rating | 60A |
| Maximum Holding Current | 15mA |
| Maximum Gate Trigger Current | 10mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.01mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Operating Junction Temperature | -40 to 110°C |
| Cage Code | 55464 |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor CQ220-6BS TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.