Surface mount TRIAC with 800V repetitive peak reverse and forward blocking voltage. Features a 40A surge current rating and 5mA maximum holding current. This 3-pin DPAK package, also known as TO-252, utilizes a lead-frame SMT construction with gull-wing leads for efficient surface mounting. Operating temperature range is -40°C to 125°C.
Central Semiconductor CQD-4N TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.81(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.75(Max) |
| Seated Plane Height (mm) | 2.75(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Weight (g) | 0.297 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Repetitive Peak Reverse Voltage | 800V |
| Repetitive Peak Forward Blocking Voltage | 800V |
| Surge Current Rating | 40A |
| Maximum Holding Current | 5mA |
| Maximum Gate Trigger Current | 9mA |
| Maximum Gate Trigger Voltage | 1.75V |
| Peak On-State Voltage | 1.75@6AV |
| Repetitive Peak Off-State Current | 0.01mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | 55464 |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor CQD-4N TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.