Surface mount TRIAC with 800V repetitive peak reverse and forward blocking voltage, and 80A surge current rating. Features a D2PAK (TO-263) plastic package with gull-wing leads for surface mounting, offering a 3-pin configuration. Operates across a -40°C to 125°C temperature range with a maximum holding current of 25mA and gate trigger current of 50mA.
Central Semiconductor CQDD-12N TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 9.1(Max) |
| Package Height (mm) | 4.8(Max) |
| Seated Plane Height (mm) | 4.8(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Repetitive Peak Reverse Voltage | 800V |
| Repetitive Peak Forward Blocking Voltage | 800V |
| Surge Current Rating | 80A |
| Maximum Holding Current | 25mA |
| Maximum Gate Trigger Current | 50mA |
| Maximum Gate Trigger Voltage | 2.5V |
| Peak On-State Voltage | 1.5@17AV |
| Repetitive Peak Off-State Current | 0.01mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | 55464 |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor CQDD-12N TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.