TRIAC, 600V repetitive peak reverse and forward blocking voltage, 110A surge current rating. Features a D2PAK (TO-263) surface mount package with gull-wing leads and a tab for enhanced thermal performance. Operates from -40°C to 125°C with a maximum gate trigger current of 75mA and a maximum gate trigger voltage of 2.5V. This 3-pin component offers a peak on-state voltage of 1.6V at 22.5A.
Central Semiconductor CQDD-16M BK technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 9.1(Max) |
| Package Height (mm) | 4.8(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Surge Current Rating | 110A |
| Maximum Holding Current | 25mA |
| Maximum Gate Trigger Current | 75mA |
| Maximum Gate Trigger Voltage | 2.5V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.01mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | 55464 |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor CQDD-16M BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.