Central Semiconductor CS218I-30M technical specifications.
| Package/Case | TO-218-3 |
| Hold Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RMS Current (Irms) | 30A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CS218I-30M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.