Silicon Controlled Rectifier (SCR) with 600V repetitive peak reverse and forward blocking voltage, and a 10A surge current rating. This surface-mount device features a 4-pin SOT-223 (TO-261AA) plastic package with gull-wing leads. It offers a maximum holding current of 2mA, peak on-state voltage of 1.7V at 4A, and requires 0.2mA gate trigger current and 0.8V gate trigger voltage. Operating temperature range is -40°C to 125°C.
Central Semiconductor CS223-2M TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-223 |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.7(Max) |
| Package Width (mm) | 3.7(Max) |
| Package Height (mm) | 1.7(Max) |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Weight (g) | 0.113 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Surge Current Rating | 10A |
| Maximum Holding Current | 2mA |
| Peak On-State Voltage | 1.7@4AV |
| Repetitive Peak Off-State Current | 0.01mA |
| Maximum Gate Trigger Current | 0.2mA |
| Maximum Gate Trigger Voltage | 0.8V |
| Maximum Rate of Rise of Off-State Voltage | 10(Min)V/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | 55464 |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor CS223-2M TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.