Central Semiconductor CS48-35B technical specifications.
| Number of Terminals | 2 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-48 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CS48-35B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.