Central Semiconductor CSHD3-60TR13 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CSHD3-60TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.