Central Semiconductor CSHDD16-100CTR13 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-263-3 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CSHDD16-100CTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.