Central Semiconductor CTLDM3590TR technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 160mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 9pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125mW |
| Rds On Max | 3R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CTLDM3590TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.