Central Semiconductor CTLSH3-30M833 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CTLSH3-30M833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.