Central Semiconductor CTLTVS12 technical specifications.
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | CTLTVS12 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CTLTVS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.