Power Field-Effect Transistor, 6A I(D), 40V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-89, 3 PIN
Central Semiconductor CXDM4060P technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CXDM4060P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.