Central Semiconductor CXTA27 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Continuous Collector Current | 450mA |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 10000 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Box |
| Polarity | NPN |
| Power Dissipation | 1.2W |
| RoHS Compliant | No |
| Series | CXTA27 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CXTA27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.