Central Semiconductor CYT5551HCD technical specifications.
| Package/Case | SOT-228 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 160V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 30 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | CYT5551HCD |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CYT5551HCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.