Schottky Diode, 40V reverse voltage, 2A continuous forward current, and 10A surge current capability. Features a low 0.6V peak forward voltage and 1000µA peak reverse current. Housed in a SOT-223 (TO-261AA) surface-mount plastic package with gull-wing leads, offering 4 pins (3+tab) and a pin pitch of 2.3mm. Operates across a wide temperature range of -65°C to 150°C.
Central Semiconductor CZSH-4 BK technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-223 |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.7(Max) |
| Package Width (mm) | 3.7(Max) |
| Package Height (mm) | 1.7(Max) |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Weight (g) | 0.113 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | Schottky Diode |
| Configuration | Single Dual Anode Dual Cathode |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 2A |
| Peak Non-Repetitive Surge Current | 10A |
| Peak Forward Voltage | 0.6V |
| Peak Reverse Current | 1000uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 55464 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor CZSH-4 BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.