Central Semiconductor CZT2680 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 250V |
| Collector Emitter Saturation Voltage | 135mV |
| Collector-emitter Voltage-Max | 200V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 15 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | CZT2680 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CZT2680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.