Central Semiconductor CZT3150 technical specifications.
| Package/Case | SOT-223 |
| Collector-emitter Voltage-Max | 25V |
| Continuous Collector Current | 5A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 50 |
| Max Power Dissipation | 2W |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CZT3150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.