Central Semiconductor CZT31C technical specifications.
| Package/Case | SOT-223 |
| Collector-emitter Voltage-Max | 100V |
| Continuous Collector Current | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 10 |
| Max Collector Current | 6A |
| Max Power Dissipation | 2W |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CZT31C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.