Central Semiconductor CZTA96 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 450V |
| Collector-emitter Voltage-Max | 450V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 20MHz |
| hFE Min | 25 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CZTA96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.