The LVA47A is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.4W. It features an axial terminal position and is packaged in the DO-35 package type. The diode element material is silicon and the diode type is a zener diode. The LVA47A is suitable for use in a variety of applications where a reliable and high-temperature zener diode is required.
Central Semiconductor LVA47A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor LVA47A to view detailed technical specifications.
No datasheet is available for this part.