Bi-directional transient voltage suppressor diode, single configuration, for surface mount applications. Features a 300V reverse stand-off voltage, 5µA maximum reverse leakage current, and 380V minimum breakdown voltage. Offers 600W peak pulse power dissipation and a 2A maximum peak pulse current, with a 482V maximum clamping voltage. Housed in a 2-pin SMB (DO-214AA) plastic package with J-lead, measuring 4.85mm(L) x 3.81mm(W) x 2.24mm(H) maximum. Operates across a wide temperature range of -65°C to 175°C.
Central Semiconductor P6KE350C technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.85(Max) |
| Package Width (mm) | 3.81(Max) |
| Package Height (mm) | 2.24(Max) |
| Seated Plane Height (mm) | 2.44(Max) |
| Package Weight (g) | 0.092 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 300V |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Clamping Voltage | 482V |
| Maximum Peak Pulse Current | 2A |
| Minimum Breakdown Voltage | 380V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Number of Elements per Chip | 1 |
| Cage Code | 55464 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor P6KE350C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.