Central Semiconductor P6SMB170CATR13PBFREE technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 145 |
| Breakdown Voltage-Nom | 170 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor P6SMB170CATR13PBFREE to view detailed technical specifications.
No datasheet is available for this part.