The PN2369A is a TO-92 packaged NPN bipolar junction transistor with a collector base voltage of 40V and a continuous collector current of 450mA. It has a maximum power dissipation of 350mW and operates within a temperature range of -65°C to 150°C. The transistor is not RoHS compliant and is available in bulk packaging with 2500 units per package.
Central Semiconductor PN2369A technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 450mA |
| Emitter Base Voltage (VEBO) | 4.5V |
| Gain Bandwidth Product | 500MHz |
| hFE Min | 40 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 500MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor PN2369A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.