Central Semiconductor PN3563 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 12V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor PN3563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.