Central Semiconductor PN3564 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 15V |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 20 |
| Package Quantity | 2500 |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | PN3564 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor PN3564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.