Central Semiconductor PN3643 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 220mV |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 450mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 100 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | PN3643 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor PN3643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.