Central Semiconductor PN3644 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 300mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 100 |
| Max Power Dissipation | 625mW |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | PN3644 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor PN3644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.