The SA170CA is a bidirectional transient voltage suppressor diode from Central Semiconductor. It features a maximum reverse voltage of 170V and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode is packaged in a 2-pin DO-15 axial package and is suitable for use in applications where voltage suppression is required. The SA170CA operates over a temperature range of -55°C to 150°C.
Central Semiconductor SA170CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 170 |
| Breakdown Voltage-Min | 189 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 275 |
| Breakdown Voltage-Nom | 199 |
| Breakdown Voltage-Max | 217.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor SA170CA to view detailed technical specifications.
No datasheet is available for this part.