Central Semiconductor TIP111 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Max Collector Current | 2mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Box |
| Polarity | NPN |
| Power Dissipation | 50W |
| RoHS Compliant | No |
| Transition Frequency | 25MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor TIP111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.