Central Semiconductor TIP146 technical specifications.
| Package/Case | TO-218-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Max Collector Current | 10A |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor TIP146 to view detailed technical specifications.
No datasheet is available for this part.