The TIP31 is a TO-220 packaged NPN bipolar junction transistor with a collector-emitter voltage maximum of 40V and a continuous collector current of 3A. It has a maximum power dissipation of 40W and a gain bandwidth product of 3MHz. The transistor is not RoHS compliant and is available in bulk packaging with 400 units per package.
Central Semiconductor TIP31 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 10 |
| Max Collector Current | 3A |
| Max Power Dissipation | 40W |
| Package Quantity | 400 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | TIP31 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor TIP31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.