The TIP32 is a PNP bipolar junction transistor with a collector-emitter voltage maximum of -40V and a collector current maximum of 3A. It features a TO-220 package and is rated for a maximum power dissipation of 40W. The transistor has a gain bandwidth product of 3MHz and a minimum current gain of 25. It operates over a temperature range of -65°C to 150°C.
Central Semiconductor TIP32 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | -40V |
| Continuous Collector Current | -3A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Package Quantity | 400 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | TIP32 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor TIP32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.