Central Semiconductor TIP41A technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector-emitter Voltage-Max | 60V |
| Continuous Collector Current | 6A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 30 |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Package Quantity | 400 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | TIP41A |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor TIP41A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.