Choke Shielded Wirewound 6800uH 5% 1KHz 100Q-Factor 0.035A 9.7Ohm DCR RDL Bulk
Central Technologies 02-249F-682J technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6800uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.035A |
| Maximum Saturation Current | 0.035A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 9.7Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 0.32MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 10.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Central Technologies 02-249F-682J to view detailed technical specifications.
No datasheet is available for this part.