Central Technologies CT-H5007 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 13.35 |
| Length | 17.65 |
| Number of Functions | 1 |
| Manufacturer Series | CT |
| Height | 7.62 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CT-H5007 to view detailed technical specifications.
No datasheet is available for this part.